Add To Favorites
ATSAML21G16B-ANT ARM® Cortex®-M0+ SAM L21G Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
25 3.10040 $77.51
100 2.80160 $280.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATSAML21G16B-ANTCT-ND
Copy   ATSAML21G16B-ANTCT-ND
Quantity Available 2,365
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAML21G16B-ANT

Copy   ATSAML21G16B-ANT
Description 48TQFP 85C, GREEN,1.6-3.6V,48MHZ
Copy   48TQFP 85C, GREEN,1.6-3.6V,48MHZ
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM L21G Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)

Copy   ARM® Cortex®-M0+ SAM L21G Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)
Documents & Media
Datasheets SAM L21 Family Datasheet
Product Training Modules MCU Product Line Introduction
Design Resources ATSAML21G16B Development Tool Selector
PCN Assembly/Origin Mult Devices 16/Apr/2018
PCN Packaging MBB/Label Chgs 16/Nov/2018
Online Catalog SAM L21 Series
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM L21G
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SCI, SPI, UART/USART, USB
Peripherals DMA, POR, PWM, WDT
Number of I/O 37
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.63 V
Data Converters A/D 14x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ATSAML21G16B-ANTCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ATSAML21G16B-ANTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,365 - Immediate
  • Unit Price: Digi-Reel®

05:47:17 12/16/2018