Add To Favorites
ATSAML21E18B-AUT ARM® Cortex®-M0+ SAM L21E Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-TQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 $3.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATSAML21E18B-AUTCT-ND
Copy   1611-ATSAML21E18B-AUTCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAML21E18B-AUT

Copy   ATSAML21E18B-AUT
Description IC MCU 32BIT 256KB FLASH 32TQFP
Copy   IC MCU 32BIT 256KB FLASH 32TQFP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM L21E Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-TQFP (7x7)

Copy   ARM® Cortex®-M0+ SAM L21E Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-TQFP (7x7)
Documents & Media
Datasheets SAM L21 Family Datasheet
Design Resources Development Tool Selector
ATSAML21E18B Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM L21E
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SCI, SPI, UART/USART, USB
Peripherals DMA, POR, PWM, WDT
Number of I/O 25
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.63 V
Data Converters A/D 10x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-ATSAML21E18B-AUTCT

04:53:30 12/10/2018