Add To Favorites
ATSAML21E17B-MUT ARM® Cortex®-M0+ SAM L21E Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-QFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.45000 $2.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATSAML21E17B-MUTCT-ND
Copy   1611-ATSAML21E17B-MUTCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAML21E17B-MUT

Copy   ATSAML21E17B-MUT
Description IC MCU 32BIT 128KB FLASH 32QFN
Copy   IC MCU 32BIT 128KB FLASH 32QFN
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM L21E Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-QFN (5x5)

Copy   ARM® Cortex®-M0+ SAM L21E Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-QFN (5x5)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM L21E
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SCI, SPI, UART/USART, USB
Peripherals DMA, POR, PWM, WDT
Number of I/O 25
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.63 V
Data Converters A/D 10x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-ATSAML21E17B-MUTCT

23:14:39 12/11/2018