Add To Favorites
ATSAMG55G19B-UUT ARM® Cortex®-M4 SAM G55 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 49-WLCSP (2.84x2.84)
Product Overview
Digi-Key Part Number ATSAMG55G19B-UUTCT-ND
Copy   ATSAMG55G19B-UUTCT-ND
Quantity Available 8,190
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMG55G19B-UUT

Copy   ATSAMG55G19B-UUT
Description IC MCU 32BIT 512KB FLASH 49WLCSP
Copy   IC MCU 32BIT 512KB FLASH 49WLCSP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M4 SAM G55 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 49-WLCSP (2.84x2.84)

Copy   ARM® Cortex®-M4 SAM G55 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 49-WLCSP (2.84x2.84)
Documents & Media
Datasheets SAM G55G,J Summary
Product Training Modules MCU Product Line Introduction
Design Resources ATSAMG55G19B Development Tool Selector
Featured Product Low-Power 32-Bit ARM®/PIC MCUs
SmartMotion™ Development Platform
PCN Design/Specification Marking Chgs 11/Jul/2017
Online Catalog SAM G Series
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM G55
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 120MHz
Connectivity I²C, SPI, UART/USART, USB
Peripherals DMA, I²S, POR, PWM, WDT
Number of I/O 38
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 176K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 49-UFBGA, WLCSP
Supplier Device Package 49-WLCSP (2.84x2.84)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ATSAMG55J19B-AU - Microchip Technology | ATSAMG55J19B-AU-ND DigiKey Electronics
  • ATSAMG55J19B-AU
  • Microchip Technology
  • IC MCU 32BIT 512KB FLASH 64LQFP
  • Unit Price $4.19000
  • ATSAMG55J19B-AU-ND
Additional Resources
Standard Package ? 1
Other Names ATSAMG55G19B-UUTCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.01000 $4.01
25 3.63600 $90.90
100 3.29600 $329.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATSAMG55G19B-UUTTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $3.29602
  • Digi-Reel® ? : ATSAMG55G19B-UUTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,190 - Immediate
  • Unit Price: Digi-Reel®

06:15:05 9/25/2018