Add To Favorites
ATSAMG53G19A-UUT ARM® Cortex®-M4 SAM G53 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 49-WLCSP (2.84x2.84)
Product Overview
Digi-Key Part Number 1611-ATSAMG53G19A-UUTCT-ND
Copy   1611-ATSAMG53G19A-UUTCT-ND
Quantity Available 196
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMG53G19A-UUT

Copy   ATSAMG53G19A-UUT
Description IC MCU 32BIT 512KB FLASH 49WLCSP
Copy   IC MCU 32BIT 512KB FLASH 49WLCSP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

ARM® Cortex®-M4 SAM G53 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 49-WLCSP (2.84x2.84)

Copy   ARM® Cortex®-M4 SAM G53 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 49-WLCSP (2.84x2.84)
Documents & Media
Design Resources ATSAMG53 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM G53
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART
Peripherals DMA, I²S, POR, PWM, WDT
Number of I/O 38
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 96K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 49-UFBGA, WLCSP
Supplier Device Package 49-WLCSP (2.84x2.84)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1611-ATSAMG53G19A-UUTCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
25 1.39520 $34.88
100 1.26000 $126.00

Submit a request for quotation on quantities greater than those displayed.

20:15:52 9/20/2018