Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number ATSAME70Q21A-CFNTCT-ND
Quantity Available 4,977
Can ship immediately

Manufacturer Part Number


Description IC MCU 32BIT 2MB FLASH 144UFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH 144-UFBGA (6x6)

Product Attributes Select All
Manufacturer Microchip Technology
Series SAM E70
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M7
Core Size 32-Bit
Speed 300MHz
Connectivity CAN, EBI/EMI, Ethernet, I²C, IrDA, LIN, MMC/SD/SDIO, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 114
Program Memory Size 2MB (2M x 8)
Program Memory Type FLASH
RAM Size 384K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 24x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 144-UFBGA
Supplier Device Package 144-UFBGA (6x6)
Additional Resources
Standard Package ? 1

23:28:57 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 14.72000 $14.72
25 13.37720 $334.43
100 12.12650 $1,212.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATSAME70Q21A-CFNTTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $12.12643
  • Digi-Reel® ? : ATSAME70Q21A-CFNTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,977 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback