Add To Favorites
Product Overview
Digi-Key Part Number 1611-ATSAME70Q20A-CN-ND
Copy   1611-ATSAME70Q20A-CN-ND
Quantity Available 133
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAME70Q20A-CN

Copy   ATSAME70Q20A-CN
Description IC MCU 32BIT 1MB FLASH 144LFBGA
Copy   IC MCU 32BIT 1MB FLASH 144LFBGA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit 300MHz 1MB (1M x 8) FLASH 144-LFBGA (10x10)

Copy   ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit 300MHz 1MB (1M x 8) FLASH 144-LFBGA (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM E70
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M7
Core Size 32-Bit
Speed 300MHz
Connectivity CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 114
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 384K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 24x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 144-LFBGA
Supplier Device Package 144-LFBGA (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SI-60136-F - Stewart Connector | 380-1170-ND DigiKey Electronics
  • SI-60136-F
  • Stewart Connector
  • CONN MAGJACK 1PORT 100 BASE-T
  • Unit Price $4.05000
  • 380-1170-ND
Additional Resources
Standard Package ? 184
Other Names 1611-ATSAME70Q20A-CN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.17000 $6.17
25 5.60520 $140.13
100 5.07500 $507.50

Submit a request for quotation on quantities greater than those displayed.

09:01:19 9/22/2018