Add To Favorites
ATSAMDA1E16B-ABT ARM® Cortex®-M0+ SAM DA1 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-TQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
25 2.84280 $71.07
100 2.57500 $257.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATSAMDA1E16B-ABTCT-ND
Copy   ATSAMDA1E16B-ABTCT-ND
Quantity Available 1,402
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMDA1E16B-ABT

Copy   ATSAMDA1E16B-ABT
Description IC MCU 32BIT 64KB FLASH 32TQFP
Copy   IC MCU 32BIT 64KB FLASH 32TQFP
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM DA1 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-TQFP (7x7)

Copy   ARM® Cortex®-M0+ SAM DA1 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-TQFP (7x7)
Documents & Media
Datasheets SAM DA1
Product Training Modules MCU Product Line Introduction
Design Resources ATSAMDA1E16B Development Tool Selector
PCN Assembly/Origin Mult Devices 16/Apr/2018
ATSAMYYY 10/Sep/2018
PCN Packaging MBB/Label Chgs 16/Nov/2018
Online Catalog SAM DA1 Series
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM DA1
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, SCI, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 26
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.63 V
Data Converters A/D 10x12b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ATSAMDA1E16B-ABTCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ATSAMDA1E16B-ABTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,402 - Immediate
  • Unit Price: Digi-Reel®

05:29:01 1/20/2019