Add To Favorites
ATSAMD51G18A-MUT ARM® Cortex®-M4F SAM D51 Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 48-VQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.71000 $3.71
25 3.39920 $84.98
100 3.07970 $307.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number ATSAMD51G18A-MUTDKR-ND
Copy   ATSAMD51G18A-MUTDKR-ND
Quantity Available 3,734
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMD51G18A-MUT

Copy   ATSAMD51G18A-MUT
Description IC MCU 32BIT 256KB FLASH 48VQFN
Copy   IC MCU 32BIT 256KB FLASH 48VQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M4F SAM D51 Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 48-VQFN (7x7)

Copy   ARM® Cortex®-M4F SAM D51 Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 48-VQFN (7x7)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM D51
Packaging ? Digi-Reel® ?
Part Status Active
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 120MHz
Connectivity EBI/EMI, I²C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM
Number of I/O 37
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 3.63 V
Data Converters A/D 20x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATSAMD51G18A-MUT - Microchip Technology | ATSAMD51G18A-MUTCT-ND DigiKey Electronics
  • ATSAMD51G18A-MUT
  • Microchip Technology
  • IC MCU 32BIT 256KB FLASH 48VQFN
  • Unit Price $3.71000
  • ATSAMD51G18A-MUTCT-ND
  • ATSAMD51G18A-MUT - Microchip Technology | ATSAMD51G18A-MUTTR-ND DigiKey Electronics
  • ATSAMD51G18A-MUT
  • Microchip Technology
  • IC MCU 32BIT 256KB FLASH 48VQFN
  • Unit Price $3.07972
  • ATSAMD51G18A-MUTTR-ND
  • ATSAMD51G18A-MUT - Microchip Technology | ATSAMD51G18A-MUTDKR-ND DigiKey Electronics
  • ATSAMD51G18A-MUT
  • Microchip Technology
  • IC MCU 32BIT 256KB FLASH 48VQFN
  • Unit Price Digi-Reel®
  • ATSAMD51G18A-MUTDKR-ND
Tooling
  • ATSAMD51G18A-MU - Microchip Technology | ATSAMD51G18A-MU-ND DigiKey Electronics
  • ATSAMD51G18A-MU
  • Microchip Technology
  • IC MCU 32BIT 256KB FLASH 48VQFN
  • Unit Price $3.62000
  • ATSAMD51G18A-MU-ND
  • ATSAMD51G18A-MUT - Microchip Technology | ATSAMD51G18A-MUTCT-ND DigiKey Electronics
  • ATSAMD51G18A-MUT
  • Microchip Technology
  • IC MCU 32BIT 256KB FLASH 48VQFN
  • Unit Price $3.71000
  • ATSAMD51G18A-MUTCT-ND
  • ATSAMD51G18A-MUT - Microchip Technology | ATSAMD51G18A-MUTTR-ND DigiKey Electronics
  • ATSAMD51G18A-MUT
  • Microchip Technology
  • IC MCU 32BIT 256KB FLASH 48VQFN
  • Unit Price $3.07972
  • ATSAMD51G18A-MUTTR-ND
  • ATSAMD51G18A-MUT - Microchip Technology | ATSAMD51G18A-MUTDKR-ND DigiKey Electronics
  • ATSAMD51G18A-MUT
  • Microchip Technology
  • IC MCU 32BIT 256KB FLASH 48VQFN
  • Unit Price Digi-Reel®
  • ATSAMD51G18A-MUTDKR-ND
You May Also Be Interested In
  • FH12-6S-0.5SH(55) - Hirose Electric Co Ltd | HFJ106CT-ND DigiKey Electronics
  • FH12-6S-0.5SH(55)
  • Hirose Electric Co Ltd
  • CONN FFC BOTTOM 6POS 0.50MM R/A
  • Unit Price $1.40000
  • HFJ106CT-ND
  • 0781710004 - Molex, LLC | WM4460CT-ND DigiKey Electronics
  • 0781710004
  • Molex, LLC
  • CONN HEADER SMD 4POS 1.2MM
  • Unit Price $0.69000
  • WM4460CT-ND
  • RCT-0C - TE Connectivity AMP Connectors | A106144CT-ND DigiKey Electronics
  • RCT-0C
  • TE Connectivity AMP Connectors
  • PC TEST POINT NATURAL
  • Unit Price $0.23000
  • A106144CT-ND
  • NRVTSA4100ET3G - ON Semiconductor | NRVTSA4100ET3GOSCT-ND DigiKey Electronics
  • NRVTSA4100ET3G
  • ON Semiconductor
  • DIODE SCHOTTKY 100V 4A SMA
  • Unit Price $0.50000
  • NRVTSA4100ET3GOSCT-ND
  • ATSAMD51J18A-AUT - Microchip Technology | ATSAMD51J18A-AUTCT-ND DigiKey Electronics
  • ATSAMD51J18A-AUT
  • Microchip Technology
  • IC MCU 32BIT 256KB FLASH 64TQFP
  • Unit Price $3.91000
  • ATSAMD51J18A-AUTCT-ND
Additional Resources
Standard Package ? 1
Other Names ATSAMD51G18A-MUTDKR

19:58:30 1/15/2019