Add To Favorites
Photo Not Available
ATSAMD21J16A-CUT ARM® Cortex®-M0+ SAM D21J Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-UFBGA (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
25 0.58960 $14.74
100 0.51610 $51.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATSAMD21J16A-CUTCT-ND
Copy   1611-ATSAMD21J16A-CUTCT-ND
Quantity Available 5,748
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMD21J16A-CUT

Copy   ATSAMD21J16A-CUT
Description IC MCU 32BIT 64KB FLASH 64UFBGA
Copy   IC MCU 32BIT 64KB FLASH 64UFBGA
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM D21J Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-UFBGA (5x5)

Copy   ARM® Cortex®-M0+ SAM D21J Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-UFBGA (5x5)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM D21J
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 52
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 20x12b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-UFBGA
Supplier Device Package 64-UFBGA (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • STM32F030C8T6TR - STMicroelectronics | 497-17331-1-ND DigiKey Electronics
  • STM32F030C8T6TR
  • STMicroelectronics
  • IC MCU 32BIT 64KB FLASH 48LQFP
  • Unit Price $1.98000
  • 497-17331-1-ND
  • STM32F030F4P6TR - STMicroelectronics | 497-17333-1-ND DigiKey Electronics
  • STM32F030F4P6TR
  • STMicroelectronics
  • IC MCU 32BIT 16KB FLASH 20TSSOP
  • Unit Price $1.42000
  • 497-17333-1-ND
  • STM32F070F6P6TR - STMicroelectronics | 497-17354-1-ND DigiKey Electronics
  • STM32F070F6P6TR
  • STMicroelectronics
  • IC MCU 32BIT 32KB FLASH 20TSSOP
  • Unit Price $1.48000
  • 497-17354-1-ND
  • ATSAMD21J18A-MU - Microchip Technology | ATSAMD21J18A-MU-ND DigiKey Electronics
  • ATSAMD21J18A-MU
  • Microchip Technology
  • IC MCU 32BIT 256KB FLASH 64QFN
  • Unit Price $3.25000
  • ATSAMD21J18A-MU-ND
  • ATSAMD11C14A-SSUT - Microchip Technology | ATSAMD11C14A-SSUTCT-ND DigiKey Electronics
  • ATSAMD11C14A-SSUT
  • Microchip Technology
  • IC MCU 32BIT 16KB FLASH 14SOIC
  • Unit Price $1.18000
  • ATSAMD11C14A-SSUTCT-ND
Additional Resources
Standard Package ? 1
Other Names 1611-ATSAMD21J16A-CUTCT

17:39:22 11/15/2018