USD
Favorite

ATSAMD21J15B-MUT ARM® Cortex®-M0+ SAM D21J Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 64-QFN (9x9)
Price & Procurement
808 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
25 0.86000 $21.50
100 0.77500 $77.50

Submit a request for quotation on quantities greater than those displayed.

ATSAMD21J15B-MUT

Datasheet
Digi-Key Part Number 1611-ATSAMD21J15B-MUTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATSAMD21J15B-MUT
Copy  
Description IC MCU 32BIT 32KB FLASH 64QFN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM D21J Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 64-QFN (9x9)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series SAM D21J
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 52
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V
Data Converters A/D 20x12b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
Base Part Number ATSAMD21J15
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ATSAMD21J16A-CUT

IC MCU 32BIT 64KB FLASH 64UFBGA

Microchip Technology

$0.67000 Details

ATSAMD21G16L-MNT

IC MCU 32BIT 64KB FLASH 48QFN

Microchip Technology

Call Details
Additional Resources
Standard Package 1
Other Names 1611-ATSAMD21J15B-MUTCT