Add To Favorites
ATSAMD21J15A-MUT ARM® Cortex®-M0+ SAM D21J Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 64-QFN (9x9)
Product Overview
Digi-Key Part Number 1611-ATSAMD21J15A-MUTCT-ND
Copy   1611-ATSAMD21J15A-MUTCT-ND
Quantity Available 97
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMD21J15A-MUT

Copy   ATSAMD21J15A-MUT
Description IC MCU 32BIT 32KB FLASH 64QFN
Copy   IC MCU 32BIT 32KB FLASH 64QFN
Detailed Description

ARM® Cortex®-M0+ SAM D21J Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 64-QFN (9x9)

Copy   ARM® Cortex®-M0+ SAM D21J Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 64-QFN (9x9)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM D21J
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 52
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 20x12b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-ATSAMD21J15A-MUTCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
25 0.50200 $12.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

20:47:04 9/25/2018