Add To Favorites
ATSAMD21G17A-AUT ARM® Cortex®-M0+ SAM D21G Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-TQFP (7x7)
Product Overview
Digi-Key Part Number ATSAMD21G17A-AUTCT-ND
Copy   ATSAMD21G17A-AUTCT-ND
Quantity Available 2,159
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMD21G17A-AUT

Copy   ATSAMD21G17A-AUT
Description IC MCU 32BIT 128KB FLASH 48TQFP
Copy   IC MCU 32BIT 128KB FLASH 48TQFP
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM D21G Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-TQFP (7x7)

Copy   ARM® Cortex®-M0+ SAM D21G Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-TQFP (7x7)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM D21G
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 38
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 14x12b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number ATSAMD21G17
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $133.90000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $93.61000
  • ATATMEL-ICE-BASIC-ND
  • ATSAMD21-XPRO - Microchip Technology | ATSAMD21-XPRO-ND DigiKey Electronics
  • ATSAMD21-XPRO
  • Microchip Technology
  • EVAL BOARD SAM D21 XPLAINED PRO
  • Unit Price $30.26000
  • ATSAMD21-XPRO-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $51.89000
  • ATATMEL-ICE-PCBA-ND
You May Also Be Interested In
  • ATSAMD21G18A-AUT - Microchip Technology | ATSAMD21G18A-AUTCT-ND DigiKey Electronics
  • ATSAMD21G18A-AUT
  • Microchip Technology
  • IC MCU 32BIT 256KB FLASH 48TQFP
  • Unit Price $3.22000
  • ATSAMD21G18A-AUTCT-ND
Additional Resources
Standard Package ? 1
Other Names ATSAMD21G17A-AUTCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
25 2.10120 $52.53
100 1.89520 $189.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ATSAMD21G17A-AUTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,159 - Immediate
  • Unit Price: Digi-Reel®

04:06:43 9/25/2018