Add To Favorites
ATSAMD21G16A-MF ARM® Cortex®-M0+ SAM D21G Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-QFN (7x7)
Product Overview
Digi-Key Part Number 1611-ATSAMD21G16A-MF-ND
Copy   1611-ATSAMD21G16A-MF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMD21G16A-MF

Copy   ATSAMD21G16A-MF
Description IC MCU 32BIT 64KB FLASH 48QFN
Copy   IC MCU 32BIT 64KB FLASH 48QFN
Detailed Description

ARM® Cortex®-M0+ SAM D21G Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-QFN (7x7)

Copy   ARM® Cortex®-M0+ SAM D21G Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-QFN (7x7)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM D21G
Packaging ? Tray ?
Part Status Obsolete
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 38
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 14x12b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,080
Other Names 1611-ATSAMD21G16A-MF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,080 0.51240 $1,065.79

Submit a request for quotation on quantities greater than those displayed.

01:07:23 9/24/2018