Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
25 2.99720 $74.93
100 2.71920 $271.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATSAMD21E18A-MFTCT-ND
Copy   ATSAMD21E18A-MFTCT-ND
Quantity Available 2,250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMD21E18A-MFT

Copy   ATSAMD21E18A-MFT
Description IC MCU 32BIT 256KB FLASH 32QFN
Copy   IC MCU 32BIT 256KB FLASH 32QFN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM D21E Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-QFN (5x5)

Copy   ARM® Cortex®-M0+ SAM D21E Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-QFN (5x5)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM D21E
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 26
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 10x12b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Base Part Number ATSAMD21E18
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $90.89000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $130.00000
  • ATATMEL-ICE-ND
  • ATSAMD21-XPRO - Microchip Technology | ATSAMD21-XPRO-ND DigiKey Electronics
  • ATSAMD21-XPRO
  • Microchip Technology
  • EVAL BOARD SAM D21 XPLAINED PRO
  • Unit Price $29.38000
  • ATSAMD21-XPRO-ND
  • AT91SAM-ICE - Microchip Technology | AT91SAM-ICE-ND DigiKey Electronics
  • AT91SAM-ICE
  • Microchip Technology
  • EMULATOR JTAG FOR ARM-BASED MCU
  • Unit Price $150.00000
  • AT91SAM-ICE-ND
You May Also Be Interested In
  • DRV8801PWPR - Texas Instruments | 296-25378-1-ND DigiKey Electronics
  • DRV8801PWPR
  • Texas Instruments
  • IC MTR DRV BIPOLR 8-38V 16HTSSOP
  • Unit Price $2.37000
  • 296-25378-1-ND
  • 74LVC1G175GW,125 - Nexperia USA Inc. | 1727-6069-1-ND DigiKey Electronics
  • 74LVC1G175GW,125
  • Nexperia USA Inc.
  • IC FF D-TYPE SNGL 1BIT 6TSSOP
  • Unit Price $0.38000
  • 1727-6069-1-ND
  • 74LVC2G17DW-7 - Diodes Incorporated | 74LVC2G17DW-7DICT-ND DigiKey Electronics
  • 74LVC2G17DW-7
  • Diodes Incorporated
  • IC BUF NON-INVERT 5.5V SOT363
  • Unit Price $0.44000
  • 74LVC2G17DW-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names ATSAMD21E18A-MFTCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATSAMD21E18A-MF-ND
  • Minimum Quantity: 1
  • Quantity Available: 343 - Immediate
  • Unit Price: $3.23000
  • Digi-Reel® ? : ATSAMD21E18A-MFTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,250 - Immediate
  • Unit Price: Digi-Reel®

14:27:56 1/21/2019