Add To Favorites
Product Overview
Digi-Key Part Number 1611-ATSAMD21E18A-AUTCT-ND
Copy   1611-ATSAMD21E18A-AUTCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMD21E18A-AUT

Copy   ATSAMD21E18A-AUT
Description IC MCU 32BIT 256KB FLASH 32TQFP
Copy   IC MCU 32BIT 256KB FLASH 32TQFP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM D21E Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-TQFP (7x7)

Copy   ARM® Cortex®-M0+ SAM D21E Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-TQFP (7x7)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM D21E
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 26
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 10x12b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-ATSAMD21E18A-AUTCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 $2.32

Submit a request for quotation on quantities greater than those displayed.

11:00:59 9/18/2018