USD
Favorite

Price & Procurement
9,835 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 $2.16
25 1.96000 $49.00
100 1.78000 $178.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ATSAMD21E16B-MFTTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.78001
  • Cut Tape (CT)  : ATSAMD21E16B-MFTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,835 - Immediate
  • Unit Price: $2.16000
  • Tray  : ATSAMD21E16B-MF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,241 - Immediate
  • Unit Price: $2.09000

ATSAMD21E16B-MFT

Datasheet
Digi-Key Part Number ATSAMD21E16B-MFTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATSAMD21E16B-MFT
Copy  
Description IC MCU 32BIT 64KB FLASH 32QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M0+ Automotive, AEC-Q100, SAM D21E Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-QFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, SAM D21E
Packaging Digi-Reel® 
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 26
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V
Data Converters A/D 10x12b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Base Part Number ATSAMD21E16
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATSAMD21-XPRO

SAM D21 XPLAIND PRO ATSAMD21J18A

Microchip Technology

$32.63000 Details

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

$142.80000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

$102.00000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

$61.20000 Details

ATPOWERDEBUGGER

KIT DEBUGGER&CURRENT MEASUREMENT

Microchip Technology

$204.00000 Details
You May Also Be Interested In

PIC10F200T-I/OT

IC MCU 8BIT 384B FLASH SOT236

Microchip Technology

$0.45000 Details

ATSAMD21-XPRO

SAM D21 XPLAIND PRO ATSAMD21J18A

Microchip Technology

$32.63000 Details

ATSAMD20J18A-AUT

IC MCU 32BIT 256KB FLASH 64LQFP

Microchip Technology

$2.61000 Details

ATSAMD21E17A-AUT

IC MCU 32BIT 128KB FLASH 32TQFP

Microchip Technology

$2.20000 Details

STM8L151F3U6TR

IC MCU 8BIT 8KB FLASH 20UFQFPN

STMicroelectronics

$1.37000 Details

STM32L073RZT6

IC MCU 32BIT 192KB FLASH 64LQFP

STMicroelectronics

$5.90000 Details
Additional Resources
Standard Package 1
Other Names ATSAMD21E16B-MFTDKR