Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
25 2.06000 $51.50
100 1.86430 $186.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATSAMD21E16B-AFTCT-ND
Copy   ATSAMD21E16B-AFTCT-ND
Quantity Available 2,061
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMD21E16B-AFT

Copy   ATSAMD21E16B-AFT
Description IC MCU 32BIT 64KB FLASH 32TQFP
Copy   IC MCU 32BIT 64KB FLASH 32TQFP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM D21E Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-TQFP (7x7)

Copy   ARM® Cortex®-M0+ SAM D21E Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-TQFP (7x7)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM D21E
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 26
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 10x12b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
Base Part Number ATSAMD21E16
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $130.00000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $90.89000
  • ATATMEL-ICE-BASIC-ND
  • ATSAMD21-XPRO - Microchip Technology | ATSAMD21-XPRO-ND DigiKey Electronics
  • ATSAMD21-XPRO
  • Microchip Technology
  • EVAL BOARD SAM D21 XPLAINED PRO
  • Unit Price $29.38000
  • ATSAMD21-XPRO-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $50.38000
  • ATATMEL-ICE-PCBA-ND
You May Also Be Interested In
  • ATSAMD21E18A-AUT - Microchip Technology | ATSAMD21E18A-AUTCT-ND DigiKey Electronics
  • ATSAMD21E18A-AUT
  • Microchip Technology
  • IC MCU 32BIT 256KB FLASH 32TQFP
  • Unit Price $3.06000
  • ATSAMD21E18A-AUTCT-ND
Additional Resources
Standard Package ? 1
Other Names ATSAMD21E16B-AFTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATSAMD21E16B-AFTTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.86430
  • Digi-Reel® ? : ATSAMD21E16B-AFTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,061 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATSAMD21E16B-AF-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.81280

17:52:06 1/20/2019