Add To Favorites
Product Overview
Digi-Key Part Number ATSAMD20J18A-ANTCT-ND
Quantity Available 1,490
Can ship immediately
Manufacturer

Manufacturer Part Number

ATSAMD20J18A-ANT

Description IC MCU 32BIT 256KB FLASH 64TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

ARM® Cortex®-M0+ SAM D20J Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM D20J
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 52
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 20x12b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
Base Part Number ATSAMD20J18
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATSAMD20J18A-ANTCT

05:39:00 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.82000 $2.82
25 2.56480 $64.12
100 2.32780 $232.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATSAMD20J18A-AN-ND
  • Minimum Quantity: 1
  • Quantity Available: 290 - Immediate
  • Unit Price: $2.77000
  • Digi-Reel® ? : ATSAMD20J18A-ANTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,490 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback