Add To Favorites
ATSAMD20G18A-MNT ARM® Cortex®-M0+ SAM D20G Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-QFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.63000 $2.63
25 2.38960 $59.74
100 2.16300 $216.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATSAMD20G18A-MNTCT-ND
Copy   ATSAMD20G18A-MNTCT-ND
Quantity Available 4,003
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMD20G18A-MNT

Copy   ATSAMD20G18A-MNT
Description IC MCU 32BIT 256KB FLASH 48QFN
Copy   IC MCU 32BIT 256KB FLASH 48QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM D20G Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-QFN (7x7)

Copy   ARM® Cortex®-M0+ SAM D20G Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-QFN (7x7)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM D20G
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 38
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 14x12b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
Base Part Number ATSAMD20G18
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $130.00000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $90.89000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $50.38000
  • ATATMEL-ICE-PCBA-ND
  • AT91SAM-ICE - Microchip Technology | AT91SAM-ICE-ND DigiKey Electronics
  • AT91SAM-ICE
  • Microchip Technology
  • EMULATOR JTAG FOR ARM-BASED MCU
  • Unit Price $150.00000
  • AT91SAM-ICE-ND
Additional Resources
Standard Package ? 1
Other Names ATSAMD20G18A-MNTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATSAMD20G18A-MNTTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $2.16300
  • Digi-Reel® ? : ATSAMD20G18A-MNTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,003 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATSAMD20G18A-MN-ND
  • Minimum Quantity: 416  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.12180

02:51:01 12/19/2018