Add To Favorites
Product Overview
Digi-Key Part Number ATSAMD20G17A-MUTCT-ND
Quantity Available 4,483
Can ship immediately
Manufacturer

Manufacturer Part Number

ATSAMD20G17A-MUT

Description IC MCU 32BIT 128KB FLASH 48QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM D20G Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-QFN (7x7)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM D20G
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 38
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 14x12b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
Base Part Number ATSAMD20G17
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATSAMD20G17A-MUTCT

05:04:31 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
25 1.94680 $48.67
100 1.76130 $176.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATSAMD20G17A-MUTTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.76131
  • Digi-Reel® ? : ATSAMD20G17A-MUTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,483 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATSAMD20G17A-MU-ND
  • Minimum Quantity: 1
  • Quantity Available: 65 - Immediate
  • Unit Price: $2.07000
Send Feedback