Add To Favorites
ATSAMD20E15A-AUT ARM® Cortex®-M0+ SAM D20E Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-TQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.85000 $1.85
25 1.68920 $42.23
100 1.52440 $152.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATSAMD20E15A-AUTCT-ND
Copy   ATSAMD20E15A-AUTCT-ND
Quantity Available 3,819
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMD20E15A-AUT

Copy   ATSAMD20E15A-AUT
Description IC MCU 32BIT 32KB FLASH 32TQFP
Copy   IC MCU 32BIT 32KB FLASH 32TQFP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM D20E Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-TQFP (7x7)

Copy   ARM® Cortex®-M0+ SAM D20E Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-TQFP (7x7)
Documents & Media
Datasheets SAM D20(E,G,J) Summary
SAM D20 Family Complete Datasheet
SAM D20 Family Silicon Errata
Product Training Modules MCU Product Line Introduction
Software Framework (ASF) Example of Use
Studio Introduction to Software Framework (ASF)
Studio Development Environment Overview Part 1
Video File Introducing Atmel Studio 7
Atmel START Overview
Atmel: picoPower Labs - The Parrot
Atmel START Sensors: Introduction (#1)
Atmel START Sensors: Best Practice Code Cleanup (#3)
Atmel START Sensors: Configuring and Reading the ADC (#4)
Atmel START Sensors: ADC with Delay, Visualization (#5)
Atmel START Sensors: ADC with Timer Callback, Visualization (#6)
Atmel START Sensors: ADC Timer GPIO (#7)
Atmel START Sensors: Measuring Power and Going to Sleep (#8)
Atmel START Sensors: SAM L21 Low Power Examples & Training Material (#9)
Atmel START Sensors: Adding a Temperature Sensor (#10)
Atmel START Sensors: Configuring the SPI for the EBDG DGI (#11)
Atmel START Sensors: Implementing the Data Streamer Protocol (#12)
Atmel START Sensors: Hello World (#2)
Design Resources Development Tool Selector
ATSAMD20E15 Development Tool Selector
Featured Product Low-Power 32-Bit ARM®/PIC MCUs
PCN Design/Specification ATSAMD20 Errata Update 20/Jan/2015
Marking Chgs 11/Jul/2017
ATSAMDYYY 12/Dec/2017
PCN Assembly/Origin ATSAMYYY 10/Sep/2018
PCN Packaging Tape and Reel Label Update 10/Feb/2015
Transfer to Microchip/Label/Pkg 5/Sep/2016
MBB/Label Chgs 16/Nov/2018
Online Catalog SAM D20E, SAM D20G and SAM D20J Series
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM D20E
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 26
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 10x12b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
Base Part Number ATSAMD20E15
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $130.00000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $90.89000
  • ATATMEL-ICE-BASIC-ND
  • AT91SAM-ICE - Microchip Technology | AT91SAM-ICE-ND DigiKey Electronics
  • AT91SAM-ICE
  • Microchip Technology
  • EMULATOR JTAG FOR ARM-BASED MCU
  • Unit Price $150.00000
  • AT91SAM-ICE-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $50.38000
  • ATATMEL-ICE-PCBA-ND
Additional Resources
Standard Package ? 1
Other Names ATSAMD20E15A-AUTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATSAMD20E15A-AUTTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.52441
  • Digi-Reel® ? : ATSAMD20E15A-AUTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,819 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATSAMD20E15A-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.85000

14:08:25 1/22/2019