• Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1611-ATSAMD11D14A-SSUTCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATSAMD11D14A-SSUT

Description IC MCU 32BIT 16KB FLASH 20SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM D11D Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 20-SOIC

Documents & Media
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM D11D
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LIN, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, WDT
Number of I/O 18
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.63 V
Data Converters A/D 8x12b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1611-ATSAMD11D14A-SSUTCT

02:39:22 2/24/2018

Send Feedback