Add To Favorites
ATSAMD11D14A-SSNT ARM® Cortex®-M0+ SAM D11D Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 20-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
25 0.60000 $15.00
100 0.54500 $54.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATSAMD11D14A-SSNTCT-ND
Copy   1611-ATSAMD11D14A-SSNTCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMD11D14A-SSNT

Copy   ATSAMD11D14A-SSNT
Description IC MCU 32BIT 16KB FLASH 20SOIC
Copy   IC MCU 32BIT 16KB FLASH 20SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM D11D Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 20-SOIC

Copy   ARM® Cortex®-M0+ SAM D11D Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 20-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM D11D
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, WDT
Number of I/O 18
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.63 V
Data Converters A/D 8x12b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ATSAMD11D14A-SSUT - Microchip Technology | ATSAMD11D14A-SSUTCT-ND DigiKey Electronics
  • ATSAMD11D14A-SSUT
  • Microchip Technology
  • IC MCU 32BIT 16KB FLASH 20SOIC
  • Unit Price $1.30000
  • ATSAMD11D14A-SSUTCT-ND
  • STM32F070F6P6TR - STMicroelectronics | 497-17354-1-ND DigiKey Electronics
  • STM32F070F6P6TR
  • STMicroelectronics
  • IC MCU 32BIT 32KB FLASH 20TSSOP
  • Unit Price $1.48000
  • 497-17354-1-ND
Additional Resources
Standard Package ? 1
Other Names 1611-ATSAMD11D14A-SSNTCT

09:58:03 11/14/2018