Add To Favorites
ATSAMD10D14A-MNT ARM® Cortex®-M0+ SAM D10D Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 24-QFN (4x4)
Product Overview
Digi-Key Part Number 1611-ATSAMD10D14A-MNTCT-ND
Copy   1611-ATSAMD10D14A-MNTCT-ND
Quantity Available 904
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMD10D14A-MNT

Copy   ATSAMD10D14A-MNT
Description IC MCU 32BIT 16KB FLASH 24QFN
Copy   IC MCU 32BIT 16KB FLASH 24QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM D10D Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 24-QFN (4x4)

Copy   ARM® Cortex®-M0+ SAM D10D Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 24-QFN (4x4)
Documents & Media
Design Resources ATSAMD10D14 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM D10D
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, WDT
Number of I/O 22
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.63 V
Data Converters A/D 10x12b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • RCLAMP3354S.TCT - Semtech Corporation | RCLAMP3354STCTCT-ND DigiKey Electronics
  • RCLAMP3354S.TCT
  • Semtech Corporation
  • TVS DIODE 3.3V 16V SOT23-5
  • Unit Price $1.29000
  • RCLAMP3354STCTCT-ND
  • EVAL-ADXL355Z - Analog Devices Inc. | EVAL-ADXL355Z-ND DigiKey Electronics
  • EVAL-ADXL355Z
  • Analog Devices Inc.
  • EVAL BOARD FOR ADXL355
  • Unit Price $43.75000
  • EVAL-ADXL355Z-ND
  • ATSAMD10D14A-MUT - Microchip Technology | ATSAMD10D14A-MUTCT-ND DigiKey Electronics
  • ATSAMD10D14A-MUT
  • Microchip Technology
  • IC MCU 32BIT 16KB FLASH 24QFN
  • Unit Price $1.24000
  • ATSAMD10D14A-MUTCT-ND
  • STM32F030F4P6TR - STMicroelectronics | 497-17333-1-ND DigiKey Electronics
  • STM32F030F4P6TR
  • STMicroelectronics
  • IC MCU 32BIT 16KB FLASH 20TSSOP
  • Unit Price $1.34000
  • 497-17333-1-ND
  • INA219AIDCNR - Texas Instruments | 296-23770-1-ND DigiKey Electronics
  • INA219AIDCNR
  • Texas Instruments
  • IC CURRENT MONITOR 1% SOT23-8
  • Unit Price $2.14000
  • 296-23770-1-ND
Additional Resources
Standard Package ? 1
Other Names 1611-ATSAMD10D14A-MNTCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
25 0.57520 $14.38
100 0.52000 $52.00

Submit a request for quotation on quantities greater than those displayed.

21:38:19 9/23/2018