Add To Favorites
ATSAMD10D13A-MNT ARM® Cortex®-M0+ SAM D10D Microcontroller IC 32-Bit 48MHz 8KB (8K x 8) FLASH 24-QFN (4x4)
Product Overview
Digi-Key Part Number 1611-ATSAMD10D13A-MNTCT-ND
Copy   1611-ATSAMD10D13A-MNTCT-ND
Quantity Available 4,352
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMD10D13A-MNT

Copy   ATSAMD10D13A-MNT
Description IC MCU 32BIT 8KB FLASH 24QFN
Copy   IC MCU 32BIT 8KB FLASH 24QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM D10D Microcontroller IC 32-Bit 48MHz 8KB (8K x 8) FLASH 24-QFN (4x4)

Copy   ARM® Cortex®-M0+ SAM D10D Microcontroller IC 32-Bit 48MHz 8KB (8K x 8) FLASH 24-QFN (4x4)
Documents & Media
Design Resources ATSAMD10D13 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM D10D
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, WDT
Number of I/O 22
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.63 V
Data Converters A/D 10x12b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ATSAMD09D14A-MUT - Microchip Technology | ATSAMD09D14A-MUTCT-ND DigiKey Electronics
  • ATSAMD09D14A-MUT
  • Microchip Technology
  • IC MCU 32BIT 16KB FLASH 24QFN
  • Unit Price $1.09000
  • ATSAMD09D14A-MUTCT-ND
  • STM32F030F4P6TR - STMicroelectronics | 497-17333-1-ND DigiKey Electronics
  • STM32F030F4P6TR
  • STMicroelectronics
  • IC MCU 32BIT 16KB FLASH 20TSSOP
  • Unit Price $1.34000
  • 497-17333-1-ND
  • MKL03Z8VFG4 - NXP USA Inc. | MKL03Z8VFG4-ND DigiKey Electronics
  • MKL03Z8VFG4
  • NXP USA Inc.
  • IC MCU 32BIT 8KB FLASH 16QFN
  • Unit Price $1.55000
  • MKL03Z8VFG4-ND
  • ATSAMD10-XMINI - Microchip Technology | ATSAMD10-XMINI-ND DigiKey Electronics
  • ATSAMD10-XMINI
  • Microchip Technology
  • EVAL KIT FOR SAMD10
  • Unit Price $9.58000
  • ATSAMD10-XMINI-ND
  • STM32F030F4P6 - STMicroelectronics | 497-14044-5-ND DigiKey Electronics
  • STM32F030F4P6
  • STMicroelectronics
  • IC MCU 32BIT 16KB FLASH 20TSSOP
  • Unit Price $1.30000
  • 497-14044-5-ND
Additional Resources
Standard Package ? 1
Other Names 1611-ATSAMD10D13A-MNTCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
25 0.53000 $13.25
100 0.48000 $48.00

Submit a request for quotation on quantities greater than those displayed.

22:28:09 9/25/2018