Add To Favorites
ATSAMC21N17A-ANT ARM® Cortex®-M0+ SAM C21 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 100-TQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
25 2.63680 $65.92
100 2.38960 $238.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATSAMC21N17A-ANTCT-ND
Copy   ATSAMC21N17A-ANTCT-ND
Quantity Available 892
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMC21N17A-ANT

Copy   ATSAMC21N17A-ANT
Description IC MCU 32BIT 128KB FLASH 100TQFP
Copy   IC MCU 32BIT 128KB FLASH 100TQFP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM C21 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 100-TQFP (14x14)

Copy   ARM® Cortex®-M0+ SAM C21 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 100-TQFP (14x14)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM C21
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity CANbus, I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, WDT
Number of I/O 84
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 20x12b, 3x16b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 100-TQFP
Supplier Device Package 100-TQFP (14x14)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LM536033QPWPTQ1 - Texas Instruments | 296-42428-1-ND DigiKey Electronics
  • LM536033QPWPTQ1
  • Texas Instruments
  • IC REG BCK 3.3V 3A SYNC 16HTSSOP
  • Unit Price $5.95000
  • 296-42428-1-ND
  • ATSAMC21G18A-AUT - Microchip Technology | ATSAMC21G18A-AUTCT-ND DigiKey Electronics
  • ATSAMC21G18A-AUT
  • Microchip Technology
  • IC MCU 32BIT 256KB FLASH 48TQFP
  • Unit Price $3.38000
  • ATSAMC21G18A-AUTCT-ND
  • ATSAMC20N17A-ANT - Microchip Technology | ATSAMC20N17A-ANTCT-ND DigiKey Electronics
  • ATSAMC20N17A-ANT
  • Microchip Technology
  • IC MCU 32BIT 128KB FLASH 100TQFP
  • Unit Price $2.77000
  • ATSAMC20N17A-ANTCT-ND
Additional Resources
Standard Package ? 1
Other Names ATSAMC21N17A-ANTCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ATSAMC21N17A-ANTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 892 - Immediate
  • Unit Price: Digi-Reel®

05:12:19 1/17/2019