Add To Favorites
ATSAMC21J18A-MUT ARM® Cortex®-M0+ SAM C21 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-QFN (9x9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.48000 $3.48
25 3.17240 $79.31
100 3.02280 $302.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATSAMC21J18A-MUTCT-ND
Copy   ATSAMC21J18A-MUTCT-ND
Quantity Available 4,145
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMC21J18A-MUT

Copy   ATSAMC21J18A-MUT
Description IC MCU 32BIT 256KB FLASH 64VQFN
Copy   IC MCU 32BIT 256KB FLASH 64VQFN
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM C21 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-QFN (9x9)

Copy   ARM® Cortex®-M0+ SAM C21 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-QFN (9x9)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM C21
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity CANbus, I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, WDT
Number of I/O 52
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 20x12b, 3x16b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $130.00000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $93.61000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $50.38000
  • ATATMEL-ICE-PCBA-ND
  • ATSAMC21-XPRO - Microchip Technology | ATSAMC21-XPRO-ND DigiKey Electronics
  • ATSAMC21-XPRO
  • Microchip Technology
  • EVAL BOARD FOR ATSAMC21
  • Unit Price $49.61000
  • ATSAMC21-XPRO-ND
Additional Resources
Standard Package ? 1
Other Names ATSAMC21J18A-MUTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATSAMC21J18A-MUTTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $2.87370
  • Digi-Reel® ? : ATSAMC21J18A-MUTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,145 - Immediate
  • Unit Price: Digi-Reel®

18:40:31 12/14/2018