Add To Favorites
ATSAMC21E18A-MUT ARM® Cortex®-M0+ SAM C21 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-VQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.15000 $3.15
25 2.86360 $71.59
100 2.72610 $272.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATSAMC21E18A-MUTCT-ND
Copy   ATSAMC21E18A-MUTCT-ND
Quantity Available 1,597
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMC21E18A-MUT

Copy   ATSAMC21E18A-MUT
Description IC MCU 32BIT 256KB FLASH 32VQFN
Copy   IC MCU 32BIT 256KB FLASH 32VQFN
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM C21 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-VQFN (5x5)

Copy   ARM® Cortex®-M0+ SAM C21 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-VQFN (5x5)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM C21
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity CANbus, I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, WDT
Number of I/O 26
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 10x12b, 1x16b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $130.00000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $90.89000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $50.38000
  • ATATMEL-ICE-PCBA-ND
  • ATSAMC21-XPRO - Microchip Technology | ATSAMC21-XPRO-ND DigiKey Electronics
  • ATSAMC21-XPRO
  • Microchip Technology
  • EVAL BOARD FOR ATSAMC21
  • Unit Price $49.61000
  • ATSAMC21-XPRO-ND
You May Also Be Interested In
  • ATSAMC21E15A-MUT - Microchip Technology | ATSAMC21E15A-MUTCT-ND DigiKey Electronics
  • ATSAMC21E15A-MUT
  • Microchip Technology
  • IC MCU 32BIT 32KB FLASH 32VQFN
  • Unit Price $2.01000
  • ATSAMC21E15A-MUTCT-ND
  • ATSAMC21E18A-AUT - Microchip Technology | ATSAMC21E18A-AUTCT-ND DigiKey Electronics
  • ATSAMC21E18A-AUT
  • Microchip Technology
  • IC MCU 32BIT 256KB FLASH 32TQFP
  • Unit Price $3.21000
  • ATSAMC21E18A-AUTCT-ND
  • DDTC123JUA-7-F - Diodes Incorporated | DDTC123JUA-FDICT-ND DigiKey Electronics
  • DDTC123JUA-7-F
  • Diodes Incorporated
  • TRANS PREBIAS NPN 200MW SOT323
  • Unit Price $0.27000
  • DDTC123JUA-FDICT-ND
  • 74AHC1G14GW,125 - Nexperia USA Inc. | 1727-3149-1-ND DigiKey Electronics
  • 74AHC1G14GW,125
  • Nexperia USA Inc.
  • IC INVERTER SCHMITT 1CH 5TSSOP
  • Unit Price $0.27000
  • 1727-3149-1-ND
  • GRPB032VWVN-RC - Sullins Connector Solutions | S9015E-03-ND DigiKey Electronics
  • GRPB032VWVN-RC
  • Sullins Connector Solutions
  • CONN HEADER VERT 6POS 1.27MM
  • Unit Price $0.48000
  • S9015E-03-ND
Additional Resources
Standard Package ? 1
Other Names ATSAMC21E18A-MUTCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ATSAMC21E18A-MUTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,597 - Immediate
  • Unit Price: Digi-Reel®

15:54:34 1/17/2019