Add To Favorites
  • Non-Stock ?
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Product Overview
Digi-Key Part Number 1611-ATSAMC21E18A-AUTCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATSAMC21E18A-AUT

Description IC MCU 32BIT 256KB FLASH 32TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM C21 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-TQFP (7x7)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM C21
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity CAN, I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, WDT
Number of I/O 26
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 10x12b, 1x16b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1611-ATSAMC21E18A-AUTCT

18:56:12 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback