Add To Favorites
ATSAM4S8BA-UUR ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-WLCSP (4.4x3.4)
Product Overview
Digi-Key Part Number 1611-ATSAM4S8BA-UURCT-ND
Copy   1611-ATSAM4S8BA-UURCT-ND
Quantity Available 3,949
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAM4S8BA-UUR

Copy   ATSAM4S8BA-UUR
Description IC MCU 32BIT 512KB FLASH 64WLCSP
Copy   IC MCU 32BIT 512KB FLASH 64WLCSP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-WLCSP (4.4x3.4)

Copy   ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-WLCSP (4.4x3.4)
Documents & Media
Design Resources ATSAM4S8B Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM4S
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 120MHz
Connectivity I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 47
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 11x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-UFBGA, WLCSP
Supplier Device Package 64-WLCSP (4.4x3.4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1611-ATSAM4S8BA-UURCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47
25 2.24000 $56.00
100 2.03000 $203.00

Submit a request for quotation on quantities greater than those displayed.

16:38:36 9/22/2018