• Non-Stock ?
Product Overview
Digi-Key Part Number 1611-ATSAM4S8BA-ANRCT-ND
Quantity Available 0

Manufacturer Part Number


Description IC MCU 32BIT 512KB FLASH 64LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)

Product Attributes Select All
Manufacturer Microchip Technology
Series SAM4S
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 120MHz
Connectivity I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 47
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 11x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1611-ATSAM4S8BA-ANRCT

07:23:06 3/20/2018

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 1611-ATSAM4S8BA-AN-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 40 - Immediate
  • Unit Price: $2.32000
Send Feedback