• Non-Stock ?
Product Overview
Digi-Key Part Number 1611-ATSAM4S4AA-AU-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATSAM4S4AA-AU

Description IC MCU 32BIT 256KB FLASH 48LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 48-LQFP (7x7)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM4S
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 120MHz
Connectivity I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 34
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
You May Also Be Interested In
  • KMR241NG LFS - C&K | CKN10247CT-ND DigiKey Electronics
  • KMR241NG LFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price $0.57000
  • CKN10247CT-ND
Additional Resources
Standard Package ? 250
Other Names 1611-ATSAM4S4AA-AU

18:29:36 2/25/2018

Send Feedback