Add To Favorites
ATSAM4S2CB-CFNR ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 100-VFBGA (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 $3.73
25 3.38880 $84.72
100 3.06940 $306.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATSAM4S2CB-CFNR-CT-ND
Copy   ATSAM4S2CB-CFNR-CT-ND
Quantity Available 3,660
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAM4S2CB-CFNR

Copy   ATSAM4S2CB-CFNR
Description IC MCU 32BIT 128KB FLASH 100BGA
Copy   IC MCU 32BIT 128KB FLASH 100BGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 100-VFBGA (7x7)

Copy   ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 100-VFBGA (7x7)
Documents & Media
Datasheets SAM4S Series Datasheet
Design Resources ATSAM4S2C Development Tool Selector
PCN Packaging MBB/Label Chgs 16/Nov/2018
Online Catalog SAM4S Series
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM4S
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 120MHz
Connectivity EBI/EMI, I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 79
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 16x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 100-VFBGA
Supplier Device Package 100-VFBGA (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ATSAM4S2CB-CFNR-CT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATSAM4S2CB-CFN-ND
  • Minimum Quantity: 1
  • Quantity Available: 520 - Immediate
  • Unit Price: $3.61000
  • Digi-Reel® ? : ATSAM4S2CB-CFNR-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,660 - Immediate
  • Unit Price: Digi-Reel®

14:43:34 1/21/2019