Add To Favorites
ATSAM4S2BB-UUR ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 64-WLCSP (3.3x3.3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
25 3.31680 $82.92
100 3.00760 $300.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATSAM4S2BB-UUR-CT-ND
Copy   ATSAM4S2BB-UUR-CT-ND
Quantity Available 4,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAM4S2BB-UUR

Copy   ATSAM4S2BB-UUR
Description IC MCU 32BIT 128KB FLASH 64WLCSP
Copy   IC MCU 32BIT 128KB FLASH 64WLCSP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 64-WLCSP (3.3x3.3)

Copy   ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 64-WLCSP (3.3x3.3)
Documents & Media
Datasheets SAM4S Series Datasheet
Product Training Modules MCU Product Line Introduction
Design Resources ATSAM4S2B Development Tool Selector
PCN Packaging MBB/Label Chgs 16/Nov/2018
Online Catalog SAM4S Series
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM4S
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 120MHz
Connectivity I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 47
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 16x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-UFBGA, WLCSP
Supplier Device Package 64-WLCSP (3.3x3.3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ATSAM4S2BB-UUR-CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATSAM4S2BB-UUR-TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $3.00761
  • Digi-Reel® ? : ATSAM4S2BB-UUR-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,950 - Immediate
  • Unit Price: Digi-Reel®

13:39:40 1/22/2019