Add To Favorites
ATSAM4S16CA-ANR ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
25 2.75000 $68.75
100 2.49500 $249.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATSAM4S16CA-ANRCT-ND
Copy   1611-ATSAM4S16CA-ANRCT-ND
Quantity Available 915
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAM4S16CA-ANR

Copy   ATSAM4S16CA-ANR
Description IC MCU 32BIT 1MB FLASH 100LQFP
Copy   IC MCU 32BIT 1MB FLASH 100LQFP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)

Copy   ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)
Documents & Media
Design Resources ATSAM4S16C Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM4S
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 120MHz
Connectivity EBI/EMI, I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 79
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 16x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ATSAM4S16CB-ANR - Microchip Technology | ATSAM4S16CB-ANR-CT-ND DigiKey Electronics
  • ATSAM4S16CB-ANR
  • Microchip Technology
  • IC MCU 32BIT 1MB FLASH 100LQFP
  • Unit Price $5.94000
  • ATSAM4S16CB-ANR-CT-ND
Additional Resources
Standard Package ? 1
Other Names 1611-ATSAM4S16CA-ANRCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 1611-ATSAM4S16CA-AN-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 30 - Immediate
  • Unit Price: $2.97000

08:54:19 1/16/2019