ATSAM4S16BA-ANR ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-LQFP (10x10)
Product Overview
Digi-Key Part Number ATSAM4S16BA-ANRCT-ND
Copy   ATSAM4S16BA-ANRCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAM4S16BA-ANR

Copy   ATSAM4S16BA-ANR
Description IC MCU 32BIT 1MB FLASH 64LQFP
Copy   IC MCU 32BIT 1MB FLASH 64LQFP
Detailed Description

ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-LQFP (10x10)

Copy   ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-LQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM4S
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 120MHz
Connectivity I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 47
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 11x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Base Part Number ATSAM4S16
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $133.90000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $93.61000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $51.89000
  • ATATMEL-ICE-PCBA-ND
  • AT91SAM-ICE - Microchip Technology | AT91SAM-ICE-ND DigiKey Electronics
  • AT91SAM-ICE
  • Microchip Technology
  • EMULATOR JTAG FOR ARM-BASED MCU
  • Unit Price $154.50000
  • AT91SAM-ICE-ND
Additional Resources
Standard Package ? 1
Other Names ATSAM4S16BA-ANRCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATSAM4S16BA-AN-ND
  • Minimum Quantity: 1
  • Quantity Available: 160 - Immediate
  • Unit Price: $5.73000
  • Tape & Reel (TR) ? : ATSAM4S16BA-ANRTR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.75514

12:05:17 10/16/2018