USD
Favorite

Price & Procurement
3,283 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
25 3.45000 $86.25
100 3.12000 $312.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ATSAM4N8BA-AURTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $3.12000
  • Cut Tape (CT)  : ATSAM4N8BA-AURCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,283 - Immediate
  • Unit Price: $3.79000
  • Tray  : ATSAM4N8BA-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 360 - Immediate
  • Unit Price: $3.66000

ATSAM4N8BA-AUR

Datasheet
Digi-Key Part Number ATSAM4N8BA-AURDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATSAM4N8BA-AUR
Copy  
Description IC MCU 32BIT 512KB FLASH 64LQFP
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

ARM® Cortex®-M4 SAM4N Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series SAM4N
Packaging Digi-Reel® 
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 100MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 47
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V
Data Converters A/D 11x10b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Base Part Number ATSAM4N8
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

$142.80000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

$102.00000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

$61.20000 Details
You May Also Be Interested In

MK10DX256VLH7R

IC MCU 32BIT 256KB FLASH 64LQFP

NXP USA Inc.

$7.91000 Details

ATSAMD20J18A-AUT

IC MCU 32BIT 256KB FLASH 64LQFP

Microchip Technology

$2.61000 Details

STM32F411CEU6

IC MCU 32BIT 512KB FLASH 48QFPN

STMicroelectronics

$6.64000 Details

ATSAMD21E16B-MFT

IC MCU 32BIT 64KB FLASH 32QFN

Microchip Technology

$2.16000 Details
Additional Resources
Standard Package 1
Other Names ATSAM4N8BA-AURDKR