Add To Favorites
ATSAM4N8AA-AUR ARM® Cortex®-M4 SAM4N Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 48-LQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.31000 $4.31
25 3.96960 $99.24
100 3.65040 $365.04
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATSAM4N8AA-AURCT-ND
Copy   ATSAM4N8AA-AURCT-ND
Quantity Available 2,616
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAM4N8AA-AUR

Copy   ATSAM4N8AA-AUR
Description IC MCU 32BIT 512KB FLASH 48LQFP
Copy   IC MCU 32BIT 512KB FLASH 48LQFP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

ARM® Cortex®-M4 SAM4N Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 48-LQFP (7x7)

Copy   ARM® Cortex®-M4 SAM4N Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 48-LQFP (7x7)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM4N
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 100MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 34
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 9x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Base Part Number ATSAM4N8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $130.00000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $90.89000
  • ATATMEL-ICE-BASIC-ND
  • AT91SAM-ICE - Microchip Technology | AT91SAM-ICE-ND DigiKey Electronics
  • AT91SAM-ICE
  • Microchip Technology
  • EMULATOR JTAG FOR ARM-BASED MCU
  • Unit Price $150.00000
  • AT91SAM-ICE-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $50.38000
  • ATATMEL-ICE-PCBA-ND
Additional Resources
Standard Package ? 1
Other Names ATSAM4N8AA-AURCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATSAM4N8AA-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 242 - Immediate
  • Unit Price: $3.57000
  • Tape & Reel (TR) ? : ATSAM4N8AA-AURTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $3.63334
  • Digi-Reel® ? : ATSAM4N8AA-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,616 - Immediate
  • Unit Price: Digi-Reel®

07:42:53 1/23/2019