Add To Favorites
ATSAM4N16CA-CFUR ARM® Cortex®-M4 SAM4N Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 100-VFBGA (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.63000 $2.63
25 2.39000 $59.75
100 2.16500 $216.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATSAM4N16CA-CFURCT-ND
Copy   1611-ATSAM4N16CA-CFURCT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAM4N16CA-CFUR

Copy   ATSAM4N16CA-CFUR
Description IC MCU 32BIT 1MB FLASH 100VFBGA
Copy   IC MCU 32BIT 1MB FLASH 100VFBGA
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

ARM® Cortex®-M4 SAM4N Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 100-VFBGA (7x7)

Copy   ARM® Cortex®-M4 SAM4N Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 100-VFBGA (7x7)
Documents & Media
Design Resources ATSAM4N16C Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM4N
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 100MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 79
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 80K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 17x10b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-VFBGA
Supplier Device Package 100-VFBGA (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-ATSAM4N16CA-CFURCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 1611-ATSAM4N16CA-CFU-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 245 - Immediate
  • Unit Price: $2.56000

20:22:34 1/17/2019