Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1611-ATSAM4LS8BA-MURCT-ND
Quantity Available 1,856
Can ship immediately
Manufacturer

Manufacturer Part Number

ATSAM4LS8BA-MUR

Description IC MCU 32BIT 512KB FLASH 64QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-QFN (9x9)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM4L
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 48
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.68 V ~ 3.6 V
Data Converters A/D 7x12b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Additional Resources
Standard Package ? 1
Other Names 1611-ATSAM4LS8BA-MURCT

05:41:28 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
25 3.00000 $75.00
100 2.72000 $272.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 1611-ATSAM4LS8BA-MU-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 199 - Immediate
  • Unit Price: $3.26000
Send Feedback