Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1611-ATSAM4LS2BA-UURCT-ND
Quantity Available 4,981
Can ship immediately
Manufacturer

Manufacturer Part Number

ATSAM4LS2BA-UUR

Description IC MCU 32BIT 128KB FLASH 64WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-WLCSP (4.4x4.4)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM4L
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 48
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.68 V ~ 3.6 V
Data Converters A/D 7x12b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-XFBGA, WLCSP
Supplier Device Package 64-WLCSP (4.4x4.4)
 
Additional Resources
Standard Package ? 1
Other Names 1611-ATSAM4LS2BA-UURCT

05:26:32 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
25 2.31000 $57.75
100 2.09000 $209.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback