Add To Favorites
ATSAM4LC2BA-AUR ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
25 2.21000 $55.25
100 2.00000 $200.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATSAM4LC2BA-AURCT-ND
Copy   1611-ATSAM4LC2BA-AURCT-ND
Quantity Available 1,487
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAM4LC2BA-AUR

Copy   ATSAM4LC2BA-AUR
Description IC MCU 32BIT 128KB FLASH 64TQFP
Copy   IC MCU 32BIT 128KB FLASH 64TQFP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)

Copy   ARM® Cortex®-M4 SAM4L Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-TQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM4L
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
Number of I/O 43
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.68 V ~ 3.6 V
Data Converters A/D 7x12b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TQFP Exposed Pad
Supplier Device Package 64-TQFP (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-ATSAM4LC2BA-AURCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 1611-ATSAM4LC2BA-AU-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 329 - Immediate
  • Unit Price: $2.34000

23:16:23 1/21/2019