Add To Favorites
ATSAM4E8EA-CUR ARM® Cortex®-M4 SAM4E Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-LFBGA (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.35000 $6.35
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATSAM4E8EA-CURCT-ND
Copy   1611-ATSAM4E8EA-CURCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAM4E8EA-CUR

Copy   ATSAM4E8EA-CUR
Description IC MCU 32BIT 512KB FLASH 144BGA
Copy   IC MCU 32BIT 512KB FLASH 144BGA
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

ARM® Cortex®-M4 SAM4E Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-LFBGA (10x10)

Copy   ARM® Cortex®-M4 SAM4E Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-LFBGA (10x10)
Documents & Media
Design Resources ATSAM4E8E Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM4E
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 120MHz
Connectivity CANbus, EBI/EMI, Ethernet, IrDA, SD, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 117
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 16x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 144-LFBGA
Supplier Device Package 144-LFBGA (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1611-ATSAM4E8EA-CURCT

05:29:55 11/14/2018