Add To Favorites
ATSAM3X4EA-CU ARM® Cortex®-M3 SAM3X Microcontroller IC 32-Bit 84MHz 256KB (256K x 8) FLASH 144-BGA (13x13)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 $4.87
25 4.42520 $110.63
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-ATSAM3X4EA-CU-ND
Copy   1611-ATSAM3X4EA-CU-ND
Quantity Available 44
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAM3X4EA-CU

Copy   ATSAM3X4EA-CU
Description IC MCU 32BIT 256KB FLASH 144BGA
Copy   IC MCU 32BIT 256KB FLASH 144BGA
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

ARM® Cortex®-M3 SAM3X Microcontroller IC 32-Bit 84MHz 256KB (256K x 8) FLASH 144-BGA (13x13)

Copy   ARM® Cortex®-M3 SAM3X Microcontroller IC 32-Bit 84MHz 256KB (256K x 8) FLASH 144-BGA (13x13)
Documents & Media
Datasheets SAM3X/A Series
Video File Microchip Ethernet of Everything | Digi-Key Daily
Design Resources ATSAM3X4E Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM3X
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 84MHz
Connectivity CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, SSC, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 103
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 68K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 16x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 144-LFBGA
Supplier Device Package 144-BGA (13x13)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 184
Other Names 1611-ATSAM3X4EA-CU

09:24:35 1/20/2019