Add To Favorites
ATSAM3N1BB-AUR ARM® Cortex®-M3 SAM3N Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
25 3.02320 $75.58
100 2.78630 $278.63
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATSAM3N1BB-AURCT-ND
Copy   ATSAM3N1BB-AURCT-ND
Quantity Available 820
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAM3N1BB-AUR

Copy   ATSAM3N1BB-AUR
Description IC MCU 32BIT 64KB FLASH 64LQFP
Copy   IC MCU 32BIT 64KB FLASH 64LQFP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

ARM® Cortex®-M3 SAM3N Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)

Copy   ARM® Cortex®-M3 SAM3N Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM3N
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 47
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 10x10b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Base Part Number ATSAM3N1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $130.00000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $90.89000
  • ATATMEL-ICE-BASIC-ND
  • AT91SAM-ICE - Microchip Technology | AT91SAM-ICE-ND DigiKey Electronics
  • AT91SAM-ICE
  • Microchip Technology
  • EMULATOR JTAG FOR ARM-BASED MCU
  • Unit Price $150.00000
  • AT91SAM-ICE-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $50.38000
  • ATATMEL-ICE-PCBA-ND
Additional Resources
Standard Package ? 1
Other Names ATSAM3N1BB-AURCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATSAM3N1BB-AURTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $2.77327
  • Digi-Reel® ? : ATSAM3N1BB-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 820 - Immediate
  • Unit Price: Digi-Reel®

09:21:22 1/16/2019