USD

ATR4255N-ILSY RF IC AM/FM Receiver Broadcast Radio 70MHz ~ 160MHz 44-SSO
Non-Stock

ATR4255N-ILSY

Digi-Key Part Number ATR4255N-ILSY-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATR4255N-ILSY
Copy  
Description IC AM/FM RECEIVER 44SSOP
Copy  
Detailed Description

RF IC AM/FM Receiver Broadcast Radio 70MHz ~ 160MHz 44-SSO

Copy  
Documents & Media
Video File Introducing Atmel Studio 7
Design Resources Development Tool Selector
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tube 
Part Status Obsolete
Function AM/FM Receiver
Frequency 70MHz ~ 160MHz
RF Type Broadcast Radio
Secondary Attributes -
Mounting Type Surface Mount
Package / Case 44-BSOP (0.295", 7.50mm Width)
Supplier Device Package 44-SSO
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 310