Add To Favorites
ATR4251C-PFPY RF Amplifier IC AM, FM 150kHz ~ 30MHz, 70MHz ~ 110MHz 24-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.40200 $34.02
25 3.06200 $76.55
100 2.78960 $278.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATR4251C-PFPYCT-ND
Copy   ATR4251C-PFPYCT-ND
Quantity Available 1,488
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATR4251C-PFPY

Copy   ATR4251C-PFPY
Description IC RF AMP AM FM 24QFN
Copy   IC RF AMP AM FM 24QFN
Detailed Description

RF Amplifier IC AM, FM 150kHz ~ 30MHz, 70MHz ~ 110MHz 24-QFN (4x4)

Copy   RF Amplifier IC AM, FM 150kHz ~ 30MHz, 70MHz ~ 110MHz 24-QFN (4x4)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 150kHz ~ 30MHz, 70MHz ~ 110MHz
P1dB -
Gain 6dB
Noise Figure 2.8dB
RF Type AM, FM
Voltage - Supply 8 V ~ 11 V
Current - Supply 17mA
Test Frequency -
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names ATR4251C-PFPYCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ATR4251C-PFPYDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,488 - Immediate
  • Unit Price: Digi-Reel®

15:13:03 1/18/2019