• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number ATMXT640T-CCU048-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATMXT640T-CCU048

Description IC SCREEN CNTRL TOUCH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Touchscreen Controller, it I²C Interface

Documents & Media
Datasheets maXTouch T Series Brochure
Design Resources ATMXT640T Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series maXTouch® T
Packaging ? Tray ?
Part Status Active
Interface I²C
Voltage - Supply 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 490
Other Names Q10780323

16:41:07 6/23/2018

Send Feedback