• Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1611-ATMEGA8U2-MU-ND
Quantity Available 0

Manufacturer Part Number


Description IC MCU 8BIT 8KB FLASH 32VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH

Product Attributes Select All
Manufacturer Microchip Technology
Series AVR® ATmega
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 22
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
You May Also Be Interested In
Additional Resources
Standard Package ? 490
Other Names 1611-ATMEGA8U2-MU

08:05:37 3/17/2018

Send Feedback